DCPT-19/9-45-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCPT-19/9-45-SP

DigiKey Part Number
DCPT-19/9-45-SP-01-ND
Manufacturer
Manufacturer Product Number
DCPT-19/9-45-SP
Description
HEAT SHRINK TUBING 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Green, Yellow 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.748" (19.00mm)
Inner Diameter - Recovered
0.354" (8.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 0.748" GRN/YLW
In-Stock: 0
Unit Price: $65.38927
HEATSHRINK 0.748" GRN/YLW METER
In-Stock: 100
Unit Price: $144.41000