
DCPT-19/9-45-SP | |
|---|---|
DigiKey Part Number | 484-DCPT-19/9-45-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-19/9-45-SP |
Description | HEATSHRINK 0.748" GRN/YLW METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Green, Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.354" (8.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.41000 | $144.41 |
| 5 | $118.90200 | $594.51 |
| 10 | $109.35700 | $1,093.57 |
| 20 | $100.57800 | $2,011.56 |
| 50 | $90.04700 | $4,502.35 |
| 100 | $86.34790 | $8,634.79 |




