
CP-762508-2.5-X | |
---|---|
DigiKey Part Number | CP-762508-2.5-X-ND |
Manufacturer | |
Manufacturer Product Number | CP-762508-2.5-X |
Description | LABEL ID PRODUCT |
Customer Reference | |
Detailed Description | Die Cut 3.00" x 2.00" (76.2mm x 50.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 3.00" x 2.00" (76.2mm x 50.8mm) | |
Base Product Number |