HMM-762508-2.5-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMM-762508-2.5-8A

DigiKey Part Number
A108787-ND
Manufacturer
Manufacturer Product Number
HMM-762508-2.5-8A
Description
THERMAL TRANSFER LABEL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 3.000" W x 2.000" L (76.20mm x 50.80mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Device Marker
Color - Background
Silver
Length
3.000" (76.20mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
Thermal Transfer Printer
Material
Polyester
Label Size
3.000" W x 2.000" L (76.20mm x 50.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.06000$7.06
10$5.24700$52.47
25$4.68680$117.17
50$4.31240$215.62
100$3.97490$397.49
250$3.57868$894.67