Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5394-000 | |
|---|---|
DigiKey Part Number | CB5394-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5394-000 |
Description | HEATSHRINK 3" X 4' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.250" (31.75mm) |
Mfr | Recovered Wall Thickness 0.160" (4.06mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5069-000 | TE Connectivity Raychem Cable Protection | 0 | CB5069-000-ND | $45.52780 | Parametric Equivalent |
| CB5445-000 | TE Connectivity Raychem Cable Protection | 3 | CB5445-000-ND | $125.08000 | Parametric Equivalent |
| HST3.0-48-2 | Panduit Corp | 0 | 298-13397-ND | $198.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $714.80388 | $57,184.31 |


