Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB5069-000 | |
|---|---|
DigiKey Part Number | CB5069-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5069-000 |
Description | HEATSHRINK TUBING SIZE 30X4' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 3.000" (76.20mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.155" (3.94mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
Inner Diameter - Recovered 1.250" (31.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5394-000 | TE Connectivity Raychem Cable Protection | 0 | CB5394-000-ND | $714.80388 | Parametric Equivalent |
| CB5445-000 | TE Connectivity Raychem Cable Protection | 3 | CB5445-000-ND | $573.63000 | Parametric Equivalent |
| HST3.0-48-2 | Panduit Corp | 0 | 298-13397-ND | $895.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $204.88430 | $40,976.86 |


