
44A0131-22-3/6/9-MX | |
---|---|
DigiKey Part Number | 44A0131-22-3/6/9-MX-ND |
Manufacturer | |
Manufacturer Product Number | 44A0131-22-3/6/9-MX |
Description | CABLE 3COND 22AWG MULTIPLE |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Multiple 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Multiple | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

