
44A0131-22-2/4/6-US | |
---|---|
DigiKey Part Number | 44A0131-22-2/4/6-US-ND |
Manufacturer | |
Manufacturer Product Number | 44A0131-22-2/4/6-US |
Description | CABLE 3COND 22AWG BLU/RED/YL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Blue, Red, Yellow 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Blue, Red, Yellow | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.34408 | $36,720.40 |

