TYEH1A336E55MTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,119
Unit Price: $7.23000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $6.57000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,773
Unit Price: $3.78000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 880
Unit Price: $3.53000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 980
Unit Price: $3.37000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2,174
Unit Price: $2.96000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,283
Unit Price: $2.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 206,565
Unit Price: $3.20000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,356
Unit Price: $3.45000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,025
Unit Price: $3.12000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,812
Unit Price: $3.28000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,310
Unit Price: $3.12000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $6.32000
Datasheet
TYEH, Neohm Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYEH1A336E55MTR

DigiKey Part Number
TYEH1A336E55MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TYEH1A336E55MTR
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes