

UZT1A330MCL1GB | |
---|---|
DigiKey Part Number | 493-10162-2-ND - Tape & Reel (TR) 493-10162-1-ND - Cut Tape (CT) 493-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1A330MCL1GB |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1A330MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.13800 | $41.38 |
50 | $3.11200 | $155.60 |
100 | $2.78760 | $278.76 |
500 | $2.22830 | $1,114.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.05185 | $2,051.85 |
2,000 | $1.90512 | $3,810.24 |
3,000 | $1.83108 | $5,493.24 |
5,000 | $1.74853 | $8,742.65 |
7,000 | $1.69999 | $11,899.93 |
10,000 | $1.65312 | $16,531.20 |
12,000 | $1.63084 | $19,570.08 |
24,000 | $1.55542 | $37,330.08 |
25,000 | $1.55140 | $38,785.00 |