RN73C2B100RBTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: $3.11133
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.26754
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $8.33715
Datasheet

Upgrade


Vishay Sfernice
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.22042
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $10.54698
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $16.65313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $14.98782
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.58638
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 753
Unit Price: $13.46000
Datasheet

Upgrade


YAGEO
In Stock: 27,868
Unit Price: $3.83000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $9.56126
Datasheet
1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2B100RBTD

DigiKey Part Number
RN73C2B100RBTD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2B100RBTD
Description
RES SMD 100 OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2B100RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.71730$13,586.50
Manufacturers Standard Package