PFRR1206Y1000WBT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: $3.66366
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $8.33715
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $16.65313
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $14.98782
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $4.58638
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $9.56126
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFRR1206Y1000WBT

DigiKey Part Number
PFRR1206Y1000WBT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PFRR1206Y1000WBT
Description
RES SMD 100 OHM 0.05% 1/4W 1206
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.128" L x 0.066" W (3.26mm x 1.67mm)
Height - Seated (Max)
0.040" (1.02mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.