Parametric Equivalent

| RLW73H2FR027TDF | |
|---|---|
| DigiKey Part Number | 1712-RLW73H2FR027TDFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RLW73H2FR027TDF | 
| Description | RLW73 H2 1% R027 600PPM 1K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 27 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2010 (5025 Metric), 1020 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.53943 | $1,539.43 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China