
| RLW73H2FR027TE | |
|---|---|
| DigiKey Part Number | 1712-RLW73H2FR027TETR-ND - Tape & Reel (TR) 1712-RLW73H2FR027TECT-ND - Cut Tape (CT) 1712-RLW73H2FR027TEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLW73H2FR027TE | 
| Description | RLW73 H2 1% R027 600PPM 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 27 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±600ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2010 (5025 Metric), 1020 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.28800 | $32.88 | 
| 25 | $2.80000 | $70.00 | 
| 50 | $2.49000 | $124.50 | 
| 100 | $2.22810 | $222.81 | 
| 250 | $1.93976 | $484.94 | 
| 500 | $1.75930 | $879.65 | 
| 1,000 | $1.60592 | $1,605.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.36484 | $5,459.36 | 
| 8,000 | $1.27077 | $10,166.16 | 
| 12,000 | $1.22246 | $14,669.52 | 
| 20,000 | $1.16781 | $23,356.20 | 
| 28,000 | $1.13526 | $31,787.28 | 
| 40,000 | $1.10346 | $44,138.40 | 
| 48,000 | $1.08820 | $52,233.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China