
RL73K3AR33JTE | |
|---|---|
DigiKey Part Number | A138655TR-ND - Tape & Reel (TR) A138655CT-ND - Cut Tape (CT) A138655DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K3AR33JTE |
Description | RES 0.33 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR33JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQJR33U | Panasonic Industry | 3,405 | PT.33UCT-ND | $6.58000 | Direct |
| CSRN2512FKR330 | Stackpole Electronics Inc | 13,339 | CSRN2512FKR330CT-ND | $4.52000 | Upgrade |
| ERJ-1TRQFR33U | Panasonic Industry | 7,378 | PT.33YCT-ND | $9.87000 | Upgrade |
| RCWL2512R330JNEA | Vishay Dale | 24,817 | 541-10743-1-ND | $6.91000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.55200 | $35.52 |
| 25 | $3.01560 | $75.39 |
| 50 | $2.70820 | $135.41 |
| 100 | $2.46480 | $246.48 |
| 250 | $2.21880 | $554.70 |
| 500 | $2.07610 | $1,038.05 |
| 1,000 | $1.96272 | $1,962.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.80072 | $7,202.88 |
| 8,000 | $1.74355 | $13,948.40 |
| 12,000 | $1.71567 | $20,588.04 |
| 20,000 | $1.68543 | $33,708.60 |
| 28,000 | $1.66811 | $46,707.08 |
| 40,000 | $1.65172 | $66,068.80 |

