
ERJ-1TRQFR33U | |
|---|---|
DigiKey Part Number | PT.33YTR-ND - Tape & Reel (TR) PT.33YCT-ND - Cut Tape (CT) PT.33YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR33U |
Description | RES 0.33 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR33U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.45400 | $64.54 |
| 25 | $5.52800 | $138.20 |
| 50 | $4.94600 | $247.30 |
| 100 | $4.45190 | $445.19 |
| 250 | $3.91048 | $977.62 |
| 500 | $3.57142 | $1,785.71 |
| 1,000 | $3.28342 | $3,283.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.88733 | $11,549.32 |
| 8,000 | $2.70723 | $21,657.84 |
| 12,000 | $2.61473 | $31,376.76 |
| 20,000 | $2.51013 | $50,202.60 |
| 28,000 | $2.44779 | $68,538.12 |

