330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TRQJR33U

DigiKey Part Number
PT.33UTR-ND - Tape & Reel (TR)
PT.33UCT-ND - Cut Tape (CT)
PT.33UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TRQJR33U
Description
RES 0.33 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TRQJR33U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRL2512-JW-R330ELFBourns Inc.2,686118-CRL2512-JW-R330ELFCT-ND$5.43000Direct
CSRN2512FKR330Stackpole Electronics Inc13,339CSRN2512FKR330CT-ND$4.52000Upgrade
RL73K3AR33JTDFTE Connectivity Passive Product21,779A106128CT-ND$7.65000Upgrade
RL73K3AR33JTETE Connectivity Passive Product924A138655CT-ND$5.92000Upgrade
CSRN2512JTR330Stackpole Electronics Inc3,989738-CSRN2512JTR330CT-ND$3.21000Similar
In-Stock: 3,405
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.27500$42.75
25$3.64720$91.18
50$3.25400$162.70
100$2.91700$291.70
250$2.54832$637.08
500$2.31732$1,158.66
1,000$2.12106$2,121.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.84885$7,395.40
8,000$1.72609$13,808.72
12,000$1.66305$19,956.60
20,000$1.59175$31,835.00
28,000$1.54927$43,379.56
40,000$1.50776$60,310.40
Manufacturers Standard Package