HSC100S82KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S82RJ

DigiKey Part Number
1712-HSC100S82RJ-ND
Manufacturer
Manufacturer Product Number
HSC100S82RJ
Description
RES CHAS MNT 82 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$229.51000$229.51
10$157.97200$1,579.72
25$146.19720$3,654.93
50$135.11180$6,755.59
100$125.69690$12,569.69
250$115.39124$28,847.81
500$108.94870$54,474.35