
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 120 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.33000 | $135.33 |
10 | $74.87000 | $748.70 |
45 | $72.26044 | $3,251.72 |
90 | $71.35411 | $6,421.87 |
135 | $71.06289 | $9,593.49 |
270 | $70.62081 | $19,067.62 |
540 | $70.24046 | $37,929.85 |
1,035 | $68.29704 | $70,687.44 |