HSC100S82KJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSC100S27RJ

DigiKey Part Number
1712-HSC100S27RJ-ND
Manufacturer
Manufacturer Product Number
HSC100S27RJ
Description
RES CHAS MNT 27 OHMS 5% 100W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
27 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.598" L x 1.890" W (66.00mm x 48.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Lead Style
Terminal Screw Type
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$227.46000$227.46
10$162.23200$1,622.32
25$144.89160$3,622.29
50$133.90540$6,695.27
100$124.57460$12,457.46
250$114.36096$28,590.24
500$107.97596$53,987.98