Direct

CRGCQ1210F10K | |
|---|---|
DigiKey Part Number | A129883TR-ND - Tape & Reel (TR) A129883CT-ND - Cut Tape (CT) A129883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F10K |
Description | RES 10K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $0.95500 | $9.55 |
| 25 | $0.76040 | $19.01 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.49440 | $49.44 |
| 250 | $0.44480 | $111.20 |
| 500 | $0.42440 | $212.20 |
| 1,000 | $0.38679 | $386.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32344 | $1,617.20 |
| 10,000 | $0.30497 | $3,049.70 |
| 15,000 | $0.29596 | $4,439.40 |
| 25,000 | $0.28256 | $7,064.00 |
| 35,000 | $0.27739 | $9,708.65 |
| 50,000 | $0.27226 | $13,613.00 |
| 60,000 | $0.27182 | $16,309.20 |
| 120,000 | $0.26473 | $31,767.60 |
| 125,000 | $0.26430 | $33,037.50 |


