AC1210FR-0710KL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 11,874
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.30924
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.88000
Datasheet

Upgrade


Vishay Dale
In Stock: 48,789
Unit Price: $1.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 5,903
Unit Price: $2.69000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.56648
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,810
Unit Price: $2.28000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,472
Unit Price: $1.55000
Datasheet

Similar


Vishay Dale
In Stock: 5,548
Unit Price: $3.92000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.72328
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0710KL

DigiKey Part Number
YAG5425TR-ND - Tape & Reel (TR)
YAG5425CT-ND - Cut Tape (CT)
YAG5425DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0710KL
Description
RES SMD 10K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0710KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.71800$7.18
25$0.66560$16.64
50$0.34920$17.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22469$1,123.45
10,000$0.21636$2,163.60
Manufacturers Standard Package