CRG0805F110K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Direct


Vishay Dale
In Stock: 10,532
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 49,798
Unit Price: $0.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Upgrade


Vishay Dale
In Stock: 72,507
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15032
Datasheet

Similar


YAGEO
In Stock: 21,221
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11670
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


Bourns Inc.
In Stock: 20,171
Unit Price: $0.82000
Datasheet
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F110K

DigiKey Part Number
CRG0805F110K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F110K
Description
RES SMD 110K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F110K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F110KTE Connectivity Passive Product0CRGH0805F110K-ND$0.11927Upgrade
CRCW0805110KFKEAVishay Dale10,532541-110KCCT-ND$0.82000Direct
ERJ-6ENF1103VPanasonic Industry49,798P110KCCT-ND$0.99000Direct
CRCW0805110KDKEAPVishay Dale0CRCW0805110KDKEAP-ND$0.29229Upgrade
CRCW0805110KFKEACVishay Dale72,507541-CRCW0805110KFKEACCT-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05060$1,012.00
Manufacturers Standard Package