CRCW0805110KFKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.14797
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 72,347
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,001
Unit Price: $1.32000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 28,752
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21,221
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04428
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.04003
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.73000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4,937
Unit Price: $0.82000
Datasheet
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805110KFKEBC

DigiKey Part Number
CRCW0805110KFKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805110KFKEBC
Description
RES 110K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805110KFKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805110KDKEAPVishay Dale0CRCW0805110KDKEAP-ND$0.29229Upgrade
CRCW0805110KFKEBVishay Dale0CRCW0805110KFKEB-ND$0.06145Upgrade
CRCW0805110KFKTBVishay Dale0CRCW0805110KFKTB-ND$0.16259Upgrade
CRCW0805110KFKTCVishay Dale0CRCW0805110KFKTC-ND$0.14797Upgrade
CRCW0805110KFKEACVishay Dale72,347541-CRCW0805110KFKEACCT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.05671$2,835.50