
RK73G2ATTD1103F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1103FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1103FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1103FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1103F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1103F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.60680 | $30.34 |
| 100 | $0.52450 | $52.45 |
| 250 | $0.44200 | $110.50 |
| 500 | $0.39446 | $197.23 |
| 1,000 | $0.35681 | $356.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.31436 | $1,571.80 |
| 10,000 | $0.29576 | $2,957.60 |
| 15,000 | $0.28670 | $4,300.50 |
| 25,000 | $0.27688 | $6,922.00 |
| 35,000 | $0.27126 | $9,494.10 |
| 50,000 | $0.26595 | $13,297.50 |

