CPF0805B27R4E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,923
Unit Price: $2.37000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73102
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21092
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53986
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.41081
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.72094
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.57544
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.43189
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0805B27R4E1

DigiKey Part Number
CPF0805B27R4E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B27R4E1
Description
RES SMD 27.4 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B27R4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.15867$1,158.67
Manufacturers Standard Package