
6-1625868-9 | |
|---|---|
DigiKey Part Number | A110393TR-ND - Tape & Reel (TR) A110393CT-ND - Cut Tape (CT) A110393DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1625868-9 |
Description | RES SMD 27.4 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-1625868-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.00700 | $20.07 |
| 25 | $1.86360 | $46.59 |
| 50 | $1.75900 | $87.95 |
| 100 | $1.66190 | $166.19 |
| 250 | $1.54588 | $386.47 |
| 500 | $1.46674 | $733.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.49276 | $1,492.76 |
| 2,000 | $1.42399 | $2,847.98 |
| 3,000 | $1.38722 | $4,161.66 |
| 5,000 | $1.34442 | $6,722.10 |
| 7,000 | $1.31827 | $9,227.89 |
| 10,000 | $1.29224 | $12,922.40 |
| 12,000 | $1.27958 | $15,354.96 |
| 24,000 | $1.23522 | $29,645.28 |
| 25,000 | $1.23278 | $30,819.50 |

