CPF0805B26K7E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,758
Unit Price: $2.45000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54056
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.21248
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,117
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.89248
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $2.64676
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.97590
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.55629
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.44564
Datasheet

Upgrade


Susumu
In Stock: 17,752
Unit Price: $0.98000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.44513
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73196
Datasheet

Upgrade


YAGEO
In Stock: 12,222
Unit Price: $1.31000
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 PKG Chip Resistor

CPF0805B26K7E1

DigiKey Part Number
CPF0805B26K7E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0805B26K7E1
Description
RES SMD 26.7KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0805B26K7E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.16016$1,160.16
Manufacturers Standard Package