
4-2176093-3 | |
---|---|
DigiKey Part Number | A110680TR-ND - Tape & Reel (TR) A110680CT-ND - Cut Tape (CT) A110680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176093-3 |
Description | RES SMD 26.7K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176093-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.02600 | $20.26 |
25 | $1.88200 | $47.05 |
50 | $1.77760 | $88.88 |
100 | $1.68040 | $168.04 |
250 | $1.56288 | $390.72 |
500 | $1.48284 | $741.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50922 | $1,509.22 |
2,000 | $1.43971 | $2,879.42 |
3,000 | $1.40259 | $4,207.77 |
5,000 | $1.35935 | $6,796.75 |
7,000 | $1.33295 | $9,330.65 |
10,000 | $1.30664 | $13,066.40 |
12,000 | $1.29385 | $15,526.20 |
24,000 | $1.24904 | $29,976.96 |
25,000 | $1.24659 | $31,164.75 |