Parametric Equivalent

3430A2F6K2TD | |
|---|---|
DigiKey Part Number  | 1712-3430A2F6K2TDTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 3430A2F6K2TD  | 
Description  | 3430 A2 1% 6K2 100PPM 5K RL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.2 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 0805 (2012 Metric), 0508  | |
Supplier Device Package  | ||
Size / Dimension  | 0.049" L x 0.079" W (1.25mm x 2.00mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.20463 | $1,023.15 | 


