
3430A2F6K2TDF | |
|---|---|
DigiKey Part Number  | 1712-3430A2F6K2TDFTR-ND - Tape & Reel (TR) 1712-3430A2F6K2TDFCT-ND - Cut Tape (CT) 1712-3430A2F6K2TDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 3430A2F6K2TDF  | 
Description  | 3430 A2 1% 6K2 100PPM 1K RL  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.2 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | Wide 0805 (2012 Metric), 0508  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.049" L x 0.079" W (1.25mm x 2.00mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.76700 | $7.67 | 
| 25 | $0.60360 | $15.09 | 
| 50 | $0.51240 | $25.62 | 
| 100 | $0.42260 | $42.26 | 
| 250 | $0.36780 | $91.95 | 
| 500 | $0.32602 | $163.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.29313 | $293.13 | 
| 2,000 | $0.24880 | $497.60 | 
| 3,000 | $0.23839 | $715.17 | 
| 5,000 | $0.22783 | $1,139.15 | 
| 7,000 | $0.22242 | $1,556.94 | 
| 10,000 | $0.21707 | $2,170.70 | 
| 12,000 | $0.20800 | $2,496.00 | 
| 24,000 | $0.20629 | $4,950.96 | 
| 25,000 | $0.19770 | $4,942.50 | 

