
2-1004346-0 | |
---|---|
DigiKey Part Number | 223-1407-ND |
Manufacturer | |
Manufacturer Product Number | 2-1004346-0 |
Description | PIEZO FILM SHEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | - | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,720.44000 | $2,720.44 |
5 | $2,555.54000 | $12,777.70 |
10 | $2,494.30600 | $24,943.06 |
30 | $2,407.60033 | $72,228.01 |