
1-1004346-0 | |
|---|---|
DigiKey Part Number | 223-1226-ND |
Manufacturer | |
Manufacturer Product Number | 1-1004346-0 |
Description | 28 UM PIEZO FILM SHEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Voltage User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | - | |
Mounting Type | User Defined | |
Termination | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,494.24000 | $2,494.24 |
| 5 | $2,341.08800 | $11,705.44 |
| 10 | $2,284.21600 | $22,842.16 |
| 30 | $2,203.69667 | $66,110.90 |


