055110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Measurement Specialties
In Stock: 0
Unit Price: $17,734.21000
Datasheet
NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

055110

DigiKey Part Number
223-1211-ND
Manufacturer
Manufacturer Product Number
055110
Description
THERMISTOR NTC 10KOHM 3694K BEAD
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.1°C
B Value Tolerance
±0.4%
B0/50
-
B25/50
-
B25/75
-
B25/85
3694K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes