New at DigiKey
Image for 055310 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

055310

DigiKey Part Number
223-055310-ND
Manufacturer
Manufacturer Product Number
055310
Description
55031-BP GEM THERM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
-
B Value Tolerance
±0.4%
B0/50
-
B25/50
-
B25/75
-
B25/85
3694K
B25/100
-
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
-
Grade
-
Qualification
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17,734.21000$17,734.21
Manufacturers Standard Package