454464-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Erni
In Stock: 0
Unit Price: $91.14000
Datasheet

MFR Recommended


TE Connectivity Erni
In Stock: 8
Unit Price: $97.14000
Datasheet

MFR Recommended


TE Connectivity Erni
In Stock: 78
Unit Price: $101.08000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

454464-E

DigiKey Part Number
2684-454464-E-ND
Manufacturer
Manufacturer Product Number
454464-E
Description
M12 M 8 A * S * 201 10,5 094 * *
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Male Pins Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
A
Primary Material
Plastic
Shell Material
Liquid Crystal Polymer (LCP)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
2A
Voltage Rating
30VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes