
284810-E | |
---|---|
DigiKey Part Number | 2684-284810-ETR-ND - Tape & Reel (TR) 2684-284810-ECT-ND - Cut Tape (CT) 2684-284810-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284810-E |
Description | 12-PIN, A-CODING, SMT |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Male Pins Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4.8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Liquid Crystal Polymer (LCP) | |
Applications | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.14000 | $97.14 |
10 | $82.56200 | $825.62 |
25 | $77.39360 | $1,934.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $71.61960 | $5,371.47 |
150 | $68.20220 | $10,230.33 |
225 | $66.27991 | $14,912.98 |
375 | $63.93565 | $23,975.87 |
525 | $62.43707 | $32,779.46 |
750 | $60.88752 | $45,665.64 |