MFG_464676-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

464676-E

DigiKey Part Number
2684-464676-E-ND
Manufacturer
Manufacturer Product Number
464676-E
Description
8-PIN, A-CODING, SMT
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$101.08000$101.08
10$85.90300$859.03
25$80.52360$2,013.09
75$74.51653$5,588.74
150$70.96113$10,644.17
300$67.57680$20,273.04
525$64.96324$34,105.70
1,050$61.86668$64,960.01
Manufacturers Standard Package