



1SNK522020R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK522020R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK522020R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK522020R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 22.0mm | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1000V | |
Current - UL | 159 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2/0-4 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $203.96000 | $203.96 |
10 | $146.22100 | $1,462.21 |
30 | $128.34067 | $3,850.22 |
50 | $121.85280 | $6,092.64 |
100 | $114.61570 | $11,461.57 |
250 | $107.34108 | $26,835.27 |
500 | $103.21900 | $51,609.50 |