
1SNK522060R0000 | |
---|---|
DigiKey Part Number | 2109-1SNK522060R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK522060R0000 |
Description | POW SNK SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 2/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK522060R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 22.0mm | |
Termination Style | Screw | |
Current - IEC | 192 A | |
Voltage - IEC | 1000V | |
Current - UL | 159 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 2/0-4 AWG | |
Wire Gauge or Range - mm² | 16-95mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $271.70000 | $271.70 |
10 | $195.99700 | $1,959.97 |
30 | $173.02233 | $5,190.67 |
50 | $164.74380 | $8,237.19 |
100 | $155.54100 | $15,554.10 |
250 | $146.32888 | $36,582.22 |
500 | $141.12344 | $70,561.72 |