
934446511 | |
|---|---|
DigiKey Part Number | 1734-934446511-ND |
Manufacturer | |
Manufacturer Product Number | 934446511 |
Description | CONN RCPT HSG 12POS 4.45MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-CE04 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PA-CE04-ND | $63.71464 | MFR Recommended |
| 934446611 | TE Connectivity Deutsch ICT Connectors | 4,000 | 1734-934446611-ND | $43.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.20000 | $77.20 |
| 10 | $65.59100 | $655.91 |
| 25 | $61.48040 | $1,537.01 |
| 50 | $58.54540 | $2,927.27 |

