
934446611 | |
|---|---|
DigiKey Part Number | 1734-934446611-ND |
Manufacturer | |
Manufacturer Product Number | 934446611 |
Description | CONN RCPT HSG 12POS 4.45MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.175" (4.45mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Obsolete | Color Black |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.175" (4.45mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-12PA-E008 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-DT04-12PA-E008-ND | $66.84000 | MFR Recommended |
| 934446511 | TE Connectivity Deutsch ICT Connectors | 198 | 1734-934446511-ND | $77.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.25000 | $43.25 |
| 10 | $36.71700 | $367.17 |
| 25 | $34.41840 | $860.46 |
| 50 | $32.77260 | $1,638.63 |
| 200 | $29.71865 | $5,943.73 |
| 400 | $28.30045 | $11,320.18 |
| 600 | $27.50270 | $16,501.62 |
| 1,000 | $26.52988 | $26,529.88 |
| 2,600 | $24.80230 | $64,485.98 |

