3-2378602-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $3.32811
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: $3.50668
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,095
Unit Price: $10.85000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $10.36573
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,211
Unit Price: $10.85000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: $10.36573
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $11.67000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,103
Unit Price: $12.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,439
Unit Price: $11.84000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $15.05000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $15.97202
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 635
Unit Price: $17.76000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 420
Unit Price: $7.56000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $9.30024
Datasheet
New at DigiKey
Image for 3-2378602-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2378602-1

DigiKey Part Number
1734-3-2378602-1-ND
Manufacturer
Manufacturer Product Number
3-2378602-1
Description
2POS,NEXTGEN, MCON 1.2 LL REC,SL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2378602-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Box
Color
Blue
Part Status
Active
Features
Sealed
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 130°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.157" (4.00mm)
Base Product Number
Number of Rows
1
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2378602-1TE Connectivity Deutsch ICT Connectors01734-1-2378602-1-ND$3.32811Parametric Equivalent
2-2378602-1TE Connectivity Deutsch ICT Connectors01734-2-2378602-1-ND$3.50668Parametric Equivalent
1-1670915-1TE Connectivity AMP Connectors1,09517-1-1670915-1-ND$10.85000Parametric Equivalent
1-1670915-1TE Connectivity01111-1-1670915-1-ND$10.36573Parametric Equivalent
1-1670916-1TE Connectivity AMP Connectors1,211A127784-ND$10.85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
2,000$3.72015$7,440.30
Manufacturers Standard Package