Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2378602-1 | |
|---|---|
DigiKey Part Number | 1734-2-2378602-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2378602-1 |
Description | 2POS,NEXTGEN, MCON 1.2 LL REC,SL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Brown 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2378602-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Brown |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2378602-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-1-2378602-1-ND | $3.32811 | Parametric Equivalent |
| 3-2378602-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-3-2378602-1-ND | $3.72015 | Parametric Equivalent |
| 1-1670915-1 | TE Connectivity AMP Connectors | 1,095 | 17-1-1670915-1-ND | $10.85000 | Parametric Equivalent |
| 1-1670915-1 | TE Connectivity | 0 | 1111-1-1670915-1-ND | $10.36573 | Parametric Equivalent |
| 1-1670916-1 | TE Connectivity AMP Connectors | 1,211 | A127784-ND | $10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.50668 | $7,013.36 |












