Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1670915-1 | |
|---|---|
DigiKey Part Number | 1111-1-1670915-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670915-1 |
Description | AUTOMOTIVE CONNECTOR HOUSING MCO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670915-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.157" (4.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670916-1 | TE Connectivity AMP Connectors | 1,211 | A127784-ND | $10.85000 | Parametric Equivalent |
| 2-1670916-1 | TE Connectivity AMP Connectors | 1,103 | A128529-ND | $12.33000 | Parametric Equivalent |
| 2-967644-1 | TE Connectivity AMP Connectors | 1,439 | 2-967644-1-ND | $11.84000 | Parametric Equivalent |
| 2098641-6 | TE Connectivity AMP Connectors | 635 | 17-2098641-6-ND | $17.76000 | Parametric Equivalent |
| 284703-1 | TE Connectivity AMP Connectors | 420 | A122600-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | $10.36573 | $777.43 |







