2098407-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 37,631
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Molex
In Stock: 11,814
Unit Price: $7.65000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,175
Unit Price: $8.22000
Datasheet

Parametric Equivalent


TE Connectivity Erni
In Stock: 810
Unit Price: $27.13000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $18.94981

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $19.87414

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $16.75243

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $20.60148

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $21.33885

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $5.18000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: $5.18000
Datasheet
8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
2098407-3
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2098407-3

DigiKey Part Number
1734-2098407-3-ND
Manufacturer
Manufacturer Product Number
2098407-3
Description
1X8 FEMALE ASSY YELLOW KEY B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Yellow 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2098407-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Yellow
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0050579408Molex37,631WM2906-ND$3.21000Parametric Equivalent
0050579708Molex11,814WM5362-ND$7.65000Parametric Equivalent
104257-7TE Connectivity AMP Connectors4,175A28417-ND$8.22000Parametric Equivalent
364254-ETE Connectivity Erni8102684-364254-E-ND$27.13000Parametric Equivalent
364256-ETE Connectivity AMP Connectors017-364256-E-ND$18.94981Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
700$8.36726$5,857.08
Manufacturers Standard Package