Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

364256-E | |
|---|---|
DigiKey Part Number | 17-364256-E-ND |
Manufacturer | |
Manufacturer Product Number | 364256-E |
Description | SRCBUG A 2,54 2 8 CSI 164 E1 ADV |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-7 | TE Connectivity AMP Connectors | 4,175 | A28417-ND | $8.22000 | Parametric Equivalent |
| 364257-E | TE Connectivity AMP Connectors | 0 | 17-364257-E-ND | $19.87414 | Parametric Equivalent |
| 464743-E | TE Connectivity AMP Connectors | 0 | 17-464743-E-ND | $16.75243 | Parametric Equivalent |
| 474276-E | TE Connectivity AMP Connectors | 0 | 17-474276-E-ND | $20.60148 | Parametric Equivalent |
| 474277-E | TE Connectivity AMP Connectors | 0 | 17-474277-E-ND | $21.33885 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | $18.94981 | $14,591.35 |










