Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-08-S-R | |
|---|---|
DigiKey Part Number | IPD1-08-S-R-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-08-S-R |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-08-S-R Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-08-S | Samtec Inc. | 0 | IPD1-08-S-ND | $5.18000 | Parametric Equivalent |
| 0050579408 | Molex | 37,636 | WM2906-ND | $3.21000 | Parametric Equivalent |
| 0050579708 | Molex | 11,814 | WM5362-ND | $7.65000 | Parametric Equivalent |
| 104257-7 | TE Connectivity AMP Connectors | 4,175 | A28417-ND | $8.22000 | Parametric Equivalent |
| 2098407-3 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2098407-3-ND | $8.36726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |










