
HDP24-24-14SN | |
|---|---|
DigiKey Part Number | 1734-HDP24-24-14SN-ND |
Manufacturer | |
Manufacturer Product Number | HDP24-24-14SN |
Description | REC, 14P, BLK, N, 4/12/16, S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
EDA/CAD Models | HDP24-24-14SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 14 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 24-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 4 (1), 12 (1), 16 (12) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.93000 | $162.93 |
| 10 | $138.43300 | $1,384.33 |
| 30 | $128.10733 | $3,843.22 |
| 60 | $121.99533 | $7,319.72 |
| 120 | $116.17567 | $13,941.08 |
| 270 | $109.72156 | $29,624.82 |
| 510 | $104.91239 | $53,505.32 |











