
031-8519-000 | |
|---|---|
DigiKey Part Number | 1003-031-8519-000-ND |
Manufacturer | |
Manufacturer Product Number | 031-8519-000 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 8 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 8 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 196.9µin (5.00µm) | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.73000 | $117.73 |
| 10 | $100.08000 | $1,000.80 |
| 25 | $93.81280 | $2,345.32 |
| 50 | $89.33400 | $4,466.70 |
| 100 | $85.07110 | $8,507.11 |
| 250 | $79.74900 | $19,937.25 |
| 500 | $75.94634 | $37,973.17 |
| 1,000 | $72.32673 | $72,326.73 |











